ENC28J60-I/SP
Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SPDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The ENC28J60 is a stand-alone Ethernet controller with an industry standard Serial Peripheral Interface (SPI). It is designed to serve as an Ethernet network interface for any controller equipped with SPI. The ENC28J60 meets all of the IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. It also provides an internal DMA module for fast data throughput and hardware assisted checksum calculation, which is used in various network protocols. Communication with the host controller is implemented via an interrupt pin and the SPI, with clock rates of up to 20 MHz. Two dedicated pins are used for LED link and network activity indication
- Ethernet Controller Features
- IEEE 802.3ô Compatible Ethernet Controller
- Fully Compatible with 10/100/1000Base-T Networks
- Integrated MAC and 10Base-T PHY
- Supports One 10Base-T Port with Automatic Polarity Detection and Correction
- Supports Full and Half-Duplex modes
- Programmable Automatic Retransmit on Collision
- Programmable Padding and CRC Generation
- Programmable Automatic Rejection of Erroneous Packets
- SPI Interface with Clock Speeds Up to 20 MHz Buffer
- 8-Kbyte Transmit/Receive Packet Dual Port SRAM
- Configurable Transmit/Receive Buffer Size
- Hardware Managed Circular Receive FIFO
- Byte-Wide Random and Sequential Access with Auto-Increment
- Internal DMA for Fast Data Movement
- Hardware Assisted Checksum Calculation for Various Network Protocols Medium Access Controller (MAC) Features
- Supports Unicast, Multicast and Broadcast Packets
- Programmable Re
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single Chip | ||
| Full Duplex|Half Duplex | ||
| 10 Mbps | ||
| Yes | ||
| SPI | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| MII|MIIM | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 28SPDIP | ||
| 28 | ||
| 34.67 x 7.24 x 3.3 mm | ||
| Industrial | ||
| IEEE 802.3 | ||
| SPDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |