PDP SEO Portlet

EMC2302-2-AIZL-TR

MCCEMC2302-2-AIZL-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC2302-2-AIZL-TR
Secondary Manufacturer Part#: EMC2302-2-AIZL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMC2302 is an SMBus compliant fan controller with a PWM fan driver. The fan driver is controlled by a programmable frequency PWM driver and Fan Speed Control algorithm that operates in either a closed loop fashion or as a directly PWM-controlled device. Each closed loop Fan Speed Control algorithm (FSC) has the capability to detect aging fans and alert the system. It will likewise detect stalled or locked fans and trigger an interrupt. Additionally, the EMC2302 offers a clock output so that multiple devices may be chained and slaved to the same clock source for optimal performance in large distributed systems.

  • Programmable Fan Control circuit (EMC2302)
    • 4-wire fan compatible
    • High speed PWM (26 kHz)
    • Low speed PWM (9.5Hz - 2240 Hz)
    • Optional detection of aging fans
    • Fan Spin Up Control and Ramp Rate Control
    • Alert on Fan Stall
  • Watchdog Timer
  • RPM-based fan control algorithm
    • 0.5% accuracy from 500 RPM to 16k RPM (external crystal oscillator)
    • 1% accuracy from 500 RPM to 16k RPM (internal clock)
  • SMBus 2.0 Compliant
    • SMBus Alert compatible
  • CLK Pin can provide a clock source output
  • Available in an 8-pin MSOP Lead-free RoHS
  • Compliant package

Technical Attributes

Find Similar Parts

Description Value
MSL 2 - 1 year
Wire

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.32857
5000+
$1.25676
10000+
$1.22368
20000+
$1.19231
40000+
$1.1625