PDP SEO Portlet

EMC2301-1-ACZL-TR

Motor Driver/Controller, 3 V to 3.6 V, Single Output, 8 Pins, MSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC2301-1-ACZL-TR
Secondary Manufacturer Part#: EMC2301-1-ACZL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EMC2301-1-ACZL-TR is a single RPM-based PWM fan controller. Each fan driver is controlled by a programmable frequency PWM driver and fan speed control algorithm that operates in either a closed loop fashion or as a directly PWM-controlled device. Each closed loop fan speed control (FSC) algorithm has the capability to detect aging fans and alert the system. It will likewise detect stalled or locked fans and trigger an interrupt. This device offers a clock output so that multiple devices may be chained as clients to the same clock source for optimal performance in large distributed systems. Application includes servers, projectors, industrial and networking equipment, notebook computers.

  • Up to five programmable fan control circuits, 4-wire fan compatible
  • High-speed PWM (26KHz), low-speed PWM (9.5Hz to 2240Hz)
  • Fan spin up control and ramp rate control, alert on fan stall
  • Up to three selectable default fan speeds for the EMC2303/5
  • Watchdog timer, RPM-based fan control algorithm
  • 0.5% accuracy from 500RPMto16kRPM (external crystal oscillator), 1% accuracy from 500RPM to 16kRPM
  • Up to 6 selectable SMBus addresses for the EMC2303/5, SMBus Alert compatible
  • CLK pin can provide a clock source output
  • Supply voltage range from 3 to 3.6V (VDD = 3.0V to 3.6V, TA = +27°C)
  • MSOP-8 package

Technical Attributes

Find Similar Parts

Description Value
Analog
Wire

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.06757
5000+
$1.04636
10000+
$1.03133
20000+
$1.01673
40000+
$0.9875