PDP SEO Portlet

EMC2113-1-AP-TR

Fan Controller 16-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC2113-1-AP-TR
Secondary Manufacturer Part#: EMC2113-1-AP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMC2113 is an SMBus compliant fan controller. The fan driver can be operated using two methods, each with two modes. The methods include an RPM-based Fan Speed Control Algorithm and a direct PWM drive setting. The EMC2113 includes a temperature monitor that measures up to three (3) external diodes and the internal diode. The temperature monitors offer 1°C accuracy (for external diodes) with sophisticated features to reduce errors introduced by series resistance and beta variation of substrate thermal diode transistors commonly found in processors. The device includes high and low limits for all temperature channels as well as a hardware set critical temperature limit. This hardware set limit drives a dedicated system shutdown pin.

  • Programmable Fan Control circuit
    • 4-wire fan compatible
    • High and low frequency PWM
  • RPM based fan control algorithm
    • 2.5% accuracy from ~500RPM to 16k RPM
    • Detects fan aging and variation
  • Temperature Look-Up Table
    • Allows programmed fan response to temperature
    • Controls fan speed or PWM drive setting
    • Allows externally set temperature data to drive fan
    • Supports DTS data from CPU
  • Up to Three External Temperature Channels (EMC2103-2 and EMC2103-4 only)
    • Supports 45nm, 60nm, and 90nm CPU diodes
    • Automatically detects and supports CPUs requiring BJT or Transistor models
    • Resistance error correction
    • Supports discrete transistors (i.e. 2N3904)
    • ±0.5°C accurate (60°C to 125°C)
    • 0.125°C resolution
  • Hardware Programmable Thermal Shutdown Temperature
    • Cannot be altered by software
    • 65°C to 127°C Ran

Technical Attributes

Find Similar Parts

Description Value
Fan Controller
Surface Mount
MSL 1 - Unlimited
1.1 mA
-40 to 125 °C
16QFN EP
16
Analog
4 x 4 x 0.83 mm
No
QFN EP
Wire
Fan Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.85714
10000+
$1.75676
20000+
$1.71053
40000+
$1.66667
80000+
$1.625