PDP SEO Portlet

EMC2112-BP-TR

RPM-Based Linear Fan Controller, 3.3 V & 5 V supp., 0.125°C resolution, 600 mA/2 Outputs, QFN-20

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC2112-BP-TR
Secondary Manufacturer Part#: EMC2112-BP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMC2112 is an SMBus, closed-loop, RPM-based fan driver with hardware (HW) thermal shutdown and reset controller. The EMC2112 offers a single High Side fan driver capable of sourcing up to 600mA from a 5V supply.

The EMC2112 utilizes Beta Compensation (an implementation of the BJT or transistor model for thermal diodes) and Resistance Error Correction (REC) to accurately monitor up to three (3) external temperature zones. These features allow great accuracy for CPU substrate thermal diodes on multiple process geometries as well as with discrete diode-connected transistors. Both Beta Compensation and REC can be disabled on the EMC2112 to maintain accuracy when monitoring AMD thermal diodes.

The EMC2112 provides a stand-alone HW thermal shutdown block. The HW thermal shutdown logic can be configured for a few common configurations based on the strapping level of the SHDN_SEL pin on the PCB. The HW thermal shutdown point can be set in 1°C increments by using a discrete resistor connected to the TRIP_SET pin.

The EMC2112 also provides 5V supply 'power good' function with a threshold of 4.5V. This function is provided on the RESET pin.

  • Closed-Loop RPM-Based Fan Controller
    • 1% accuracy with external clock input
    • 3% accuracy with internal clock
    • Internal clock can be used as a source
    • Aging fan detection
  • Integrated Linear Fan Driver
    • 600mA drive capability
  • HW Thermal Shutdown (SYS_SHDN)
    • 1°C incremental set points for thermal shutdown
    • Cannot be disabled by software
  • Provides Reset Function (RESET) On 5V Supply
  • Up to Three (3) Remote Thermal Zones
    • ±1°C accuracy (60°C to 100°C)
    • 0.125°C resolution
    • Designed to support 45nm, 65nm, and 90nm CPU Diodes using BJT and transistor model
    • Eliminates temperature offset due to series resistance from PCB traces and thermal ‘Diode’
  • Operates From Single 3.0
    • 3.6V Supply
    • 5V supply for linear fan driver and reset generator
  • SMBus 2.0 and I²C compatible
    • User selectable SMBus address u

Technical Attributes

Find Similar Parts

Description Value
RPM-Based Linear Fan Controller
MSL 3 - 168 hours
2
20
85 °C
0 °C
600 mA
4.6 V
5.5 V
4.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.78571
10000+
$1.68919
20000+
$1.64474
40000+
$1.60256
80000+
$1.5625