PDP SEO Portlet

EMC2106-DZK-TR

Fan Controller 28-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC2106-DZK-TR
Secondary Manufacturer Part#: EMC2106-DZK-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMC2106 is an SMBus compliant fan controller with up to five (up to 4 external and 1 internal) temperature channels. The fan drivers can be operated using two methods each with two modes. The methods include an RPM based Fan Speed Control Algorithm and a direct drive setting. The temperature monitors offer 1°C accuracy (for external diodes) with sophisticated features to reduce errors introduced by series resistance and beta variation of substrate thermal diode transistors commonly found in processors. The EMC2106 also includes a hardware programmable temperature limits and dedicated system shutdown output for thermal protection of critical circuitry.

  • Two Programmable Fan Control circuits
    • 4-wire fan compatible
    • High speed PWM (26khz)
    • Low speed PWM (9.5Hz - 2240Hz)
    • 600mA, 5V, High Side Fan Driver
    • Optional fan aging detection
    • 1mA Linear DAC Fan Driver
  • RPM based fan control algorithm
    • 2% accuracy from 500RPM to 16k RPM
  • Temperature Look-Up Table
    • Allows programmed fan response to temperature
    • 1 to 4 thermal zones to control each fan driver
    • Controls fan speed or fan drive setting
    • Allows externally generated temperature data to control fan drivers including two DTS channels
  • Up to Four External Temperature Channels
    • Designed to support 45nm, 60nm, and 90nm CPUs
    • Automatically detects and supports CPUs requiring the BJT or Transistor models
    • Resistance error correction
    • 1°C accurate (60°C to 100°C)
    • 0.125°C resolution
    • Detects fan aging and variation

Technical Attributes

Find Similar Parts

Description Value
Fan Controller
Matte Tin
260
Surface Mount
2 mA
-40 to 85 °C
28QFN EP
28
Analog
5 x 5 x 0.95 mm
No
QFN EP
Wire
Fan Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.44286
10000+
$2.31081
20000+
$2.25
40000+
$2.19231
80000+
$2.1375