PDP SEO Portlet

EMC2105-BP-TR

Controller 20-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC2105-BP-TR
Secondary Manufacturer Part#: EMC2105-BP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMC2105 is an SMBus compliant fan controller withup to five (up to 4 external and 1 internal)temperaturechannels. The fan driver can be operated using twomethods each with two modes. The methods include anRPM based Fan Speed Control Algorithm and a directdrive setting. The temperature monitors offer 1°C accuracy (forexternal diodes) with sophisticated features to reduceerrors introduced by series resistance and beta variationof substrate thermal diode transistors commonly foundin processors. The EMC2105 also includes a hardware programmabletemperature limit and dedicated system shutdownoutput for thermal protection of critical circuitry.

  • Programmable Fan Control circuit.
    • 600mA, 5V, High Side Fan Driver
    • Optional detection of aging fans
  • RPM based fan control algorithm
    • 2% accuracy from 500RPM to 16k RPM
  • Temperature Look-Up Table
    • Allows programmed fan response to temperature
    • 1 to 4 thermal zones to control fan driver
    • Controls fan speed or drive setting
    • Allows externally generated temperature data to control fan drivers including two DTS channels
  • Up to Four External Temperature Channels
    • Designed to support 45nm, 60nm, and 90nm CPUs
    • Automatically detects and supports CPUs requiring the BJT or Transistor models
    • Resistance error correction
    • 1°C accurate (60°C to 100°C)
    • 0.125°C resolution
    • Detects fan aging and variation
  • Up to three thermistor compatible voltage inputs
  • Hardware Programmable Thermal Shutdown Temperature
    • Cannot be

Technical Attributes

Find Similar Parts

Description Value
Controller
Surface Mount
2 mA
-40 to 85 °C
20QFN EP
20
Analog
4 x 4 x 0.83 mm
No
QFN EP
Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.15714
10000+
$2.04054
20000+
$1.98684
40000+
$1.9359
80000+
$1.8875