PDP SEO Portlet

EMC2103-4-AP-TR

Temp Sensor Digital Serial (4-Wire) 16-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC2103-4-AP-TR
Secondary Manufacturer Part#: EMC2103-4-AP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMC2103-4-AP-TR is a RPM-based Fan Controller with hardware thermal shutdown. The EMC2103 is a SMBus fan controller with up to up to 3 external and 1 internal temperature channels. The fan driver can be operated using two methods each with two modes. The methods include an RPM based fan speed control algorithm and a direct PWM drive setting. The modes include manually programming the desired settings or using the internal programmable temperature look-up table to select the desired setting based on measured temperature. The temperature monitors offer ±0.5°C accuracy with sophisticated features to reduce errors introduced by series resistance and beta variation of substrate thermal diode transistors commonly found in processors. The EMC2103 also includes a hardware programmable temperature limit and dedicated system shutdown output for thermal protection of critical circuitry.

  • High and low frequency PWM
  • RPM based fan control algorithm - Detects fan aging and variation
  • Temperature look-up table - Supports DTS data from CPU
  • Allows programmed fan response to temperature
  • Controls fan speed or PWM drive setting
  • Allows externally set temperature data to drive fan
  • Automatically detects and supports CPUs requiring the BJT or transistor models
  • Resistance error correction
  • Supports discrete transistors
  • Hardware programmable thermal shutdown temperature - Cannot be altered by software

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.85714
10000+
$1.75676
20000+
$1.71053
40000+
$1.66667
80000+
$1.625