PDP SEO Portlet

EMC2103-2-AP-TR

Temp Sensor Digital Serial (2-Wire) 16-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC2103-2-AP-TR
Secondary Manufacturer Part#: EMC2103-2-AP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMC2103 is an SMBus compliant fan controller with up to up to 3 external and 1 internal temperature channels. The fan driver can be operated using two methods each with two modes. The methods include an RPM based Fan Speed Control Algorithm and a direct PWM drive setting. The temperature monitors offer ±0.5°C accuracy (for external diodes) with sophisticated features to reduce errors introduced by series resistance and beta variation of substrate thermal diode transistors commonly found in processors. The EMC2103 also includes a hardware programmable temperature limit and dedicated system shutdown output for thermal protection of critical circuitry.

  • Programmable Fan Control circuit
    • 4-wire fan compatible
    • High and low frequency PWM
  • RPM based fan control algorithm
    • 2.5% accuracy from ~500RPM to 16k RPM
    • Detects fan aging and variation
  • Temperature Look-Up Table
    • Allows programmed fan response to temperature
    • Controls fan speed or PWM drive setting
    • Allows externally set temperature data to drive fan
    • Supports DTS data from CPU
  • Up to Three External Temperature Channels (EMC2103-2 and EMC2103-4 only)
    • Supports 45nm, 60nm, and 90nm CPU diodes
    • Automatically detects and supports CPUs requiring BJT or Transistor models
    • Resistance error correction
    • Supports discrete transistors (i.e. 2N3904)
    • ±0.5°C accurate (60°C to 125°C)
    • 0.125°C resolution
  • Hardware Programmable Thermal Shutdown Temperature
    • Cannot be altered by software
    • 65°C to 127°C Ran

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.85714
10000+
$1.75676
20000+
$1.71053
30000+
$1.66667
40000+
$1.625