PDP SEO Portlet

EMC1704-2-AP-TR

Current-Sense and Multiple 1°C Temperature Monitor 16-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC1704-2-AP-TR
Secondary Manufacturer Part#: EMC1704-2-AP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMC1704 is a combination high-side current sensing device with precision temperature measurement. It measures the voltage developed across an external sense resistor to represent the high-side current of a battery or voltage regulator. It also measures the source voltage and uses these measured values to present a proportional power calculation. The EMC1704 contains additional bidirectional peak detection circuitry to flag instantaneous current spikes with programmable time duration and magnitude threshold. Finally, the EMC1704 includes up to three (3) external diode channels and an internal temperature sensor for temperature measurement.

  • High-side current sensor
    • Bi-directional current measurement
    • Measures source voltage and indicates power ratio
    • 1% current measurement accuracy
    • Integrated over 82ms to 2.6sec with 11-bit resolution
    • 3V to 24V bus voltage range
  • Independent hardware set instantaneous current peak detector (EMC1701-1 only)
    • Software controls to program time duration and magnitude threshold
  • Power supply options
    • Bus or separately powered for low voltage operation
  • Wide temperature operating range: -40°C to +85°C
  • Internal temperature monitor
    • ±1°C accuracy (-5°C < TA < 85°C)
  • ALERT and THERM outputs for temperature, voltage, and out-of-current limit reporting
  • SMBus 2.0 interface
    • Pin-selectable SMBus Address
    • Block Read and Write
  • Available in a 12-pin 4mm x 4mm QFN RoHS Compliant
  • Package (EMC1701-1)
  • Avail

Technical Attributes

Find Similar Parts

Description Value
± 2%
Bidirectional
High Side
DC
16
85 °C
-40 °C
I2C, SMBus 2.0
EMC1704 Series
QFN-EP
Surface Mount
24
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.74286
10000+
$1.64865
20000+
$1.60526
40000+
$1.5641
80000+
$1.525