PDP SEO Portlet

EMC1702-1-KP-TR

MCCEMC1702-1-KP-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC1702-1-KP-TR
Secondary Manufacturer Part#: EMC1702-1-KP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EMC1702 is a combination high-side current sensing device with precision temperature measurement. It measures the voltage developed across an external sense resistor to represent the high-side current of a battery or voltage regulator. It also measures the bus voltage and uses these measured values to present a proportional power calculation. The EMC1702 contains additional bidirectional peak detection circuitry to flag instantaneous current spikes with programmable time duration and magnitude threshold.

Technical Attributes

Find Similar Parts

Description Value
± 2%
Bidirectional
High Side
DC
12
85 °C
-40 °C
I2C, SMBus 2.0
EMC1702 Series
QFN-EP
Surface Mount
24
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.42857
10000+
$1.35135
20000+
$1.31579
30000+
$1.28205
40000+
$1.25