PDP SEO Portlet

EMC1701-1-KP-TR

Current-Sense and Internal 1°C Temperature Monitor 12-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC1701-1-KP-TR
Secondary Manufacturer Part#: EMC1701-1-KP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMC1701 is a combination high-side current sensing device with precision temperature measurement. It measures the voltage developed across an external sense resistor to represent the high-side current of a battery or voltage regulator. The EMC1701 also measures the source voltage and uses these measured values to present a proportional power calculation. The EMC1701 contains additional bi-directional peak detection circuitry to flag instantaneous current spikes with programmable time duration and magnitude threshold. Finally, the EMC1701 includes an internal diode channel for ambient temperature measurement.

  • High-side current sensor
    • Bi-directional current measurement
    • Measures source voltage and indicates power ratio
    • 1% current measurement accuracy
    • Integrated over 82ms to 2.6sec with 11-bit resolution
    • 3V to 24V bus voltage range
  • Independent hardware set instantaneous current peak detector (EMC1701-1 only)
    • Software controls to program time duration and magnitude threshold
  • Power supply options
    • Bus or separately powered for low voltage operation
  • Wide temperature operating range: -40°C to +85°C
  • Internal temperature monitor
    • ±1°C accuracy (-5°C < TA < 85°C)
  • ALERT and THERM outputs for temperature, voltage, and out-of-current limit reporting
  • SMBus 2.0 interface
    • Pin-selectable SMBus Address
    • Block Read and Write
  • Available in a 12-pin 4mm x 4mm QFN RoHS Compliant
  • Package (EMC1701-1)
  • Available i

Technical Attributes

Find Similar Parts

Description Value
± 1%
Bidirectional
High Side
DC
12
85 °C
-40 °C
I2C, SMBus 2.0
EMC1701 Series
QFN-EP
Surface Mount
24
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.27143
10000+
$1.2027
20000+
$1.17105
40000+
$1.14103
80000+
$1.1125