PDP SEO Portlet

EMC1428-7-AP-TR

Temp Sensor Digital Serial (2-Wire) 16-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC1428-7-AP-TR
Secondary Manufacturer Part#: EMC1428-7-AP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMC1428 is a high accuracy, low cost, System Management Bus (SMBus) temperature sensor. Advanced features such as Resistance Error Correction (REC), Beta Compensation (to CPU diodes requiring the BJT or transistor model) and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications. Additionally, the EMC1428 provides a hardware programmable system shutdown feature that is programmed at part power-up via a single TRIP_SET voltage channel that cannot be masked or corrupted through the SMBus. Each device provides ±1° accuracy for external diode temperatures and ±2°C accuracy for the internal diode temperature. The EMC1428 monitors up to eight temperature channels (up to seven external and one internal).

  • Hardware Thermal Shutdown
    • triggers dedicated SYS_SHDN# pin
    • hardware configured range 65°C to 127°C in 1°C steps
    • cannot be disabled or modified by software
  • Designed to support 45nm, 65nm, and 90nm CPU diodes
  • Supports diodes requiring the BJT or transistor model
  • Resistance Error Correction (up to 100 Ohms)
  • Up to seven External Temperature Monitors
    • ±1°C Accuracy (60°C < TDIODE < 100°C)
    • 0.125°C Resolution
    • Supports up to 2.2nF filter capacitor
    • Anti-parallel diodes for extra diode support and compact design
  • Internal Temperature Monitor
    • ±2°C accuracy
  • 3.3V Supply Voltage
  • Available in a 16 pin 4mm x 4mm QFN RoHs Compliant package
  • Programmable temperature limits for ALERT#

Technical Attributes

Find Similar Parts

Description Value
± 1°C
125 °C
-40 °C
8
16
125 °C
-40 °C
I2C, SMBus
EMC1428 Series
11 Bits
VQFN
Digital, Open Drain
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.6
10000+
$1.51351
20000+
$1.47368
40000+
$1.4359
80000+
$1.4