PDP SEO Portlet

EMC1414-A-AIZL-TR

QUAD TEMP SENSOR WITH BETA COMPENSATION, ADDRESS SELECT, ALE

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC1414-A-AIZL-TR
Secondary Manufacturer Part#: EMC1414-A-AIZL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMC1413/EMC1414 are high accuracy, low cost, System Management Bus (SMBus) temperature sensors. Advanced features such as Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/transistor model) and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications.

The EMC1413 monitors three temperature channels and the EMC1414 monitors four temperature channels. It provides ±1°C accuracy for both external and internal diode temperatures.

Resistance Error Correction automatically eliminates the temperature error caused by series resistance allowing greater flexibility in routing thermal diodes. Beta Compensation eliminates temperature errors caused by low, variable beta transistors common in today's fine geometry processors. The automatic beta detection feature monitors each external diode/transistor and determines the optimum sensor settings for accurate temperature measurements regardless of processor technology. This frees the user from providing unique sensor configurations for each temperature monitoring application. These advanced features plus ±1°C measurement accuracy provide a low-cost, highly flexible and accurate solution for critical temperature monitoring applications.

  • Programmable SMBus address
  • Support for diodes requiring the BJT/transistor model including advanced processor geometries
  • Automatically determines external diode type and optimal settings
  • Resistance Error Correction
  • Up to 3 External Temperature Monitors — ±1°C max accuracy (20°C < TDIODE < 110°C) — 0.125°C resolution — Supports up to 2.2nF diode filter capacitor — Anti-parallel diodes for extra diode support (EMC1414 only)
  • Internal Temperature Monitor — ±1°C accuracy — 0.125°C resolution
  • 3.3V Supply Voltage
  • Programmable temperature limits for ALERT
  • Available in these RoHS compliant packages — 10-pin 3mm x 3mm DFN — 10-pin MSOP

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.25714
5000+
$1.18919
10000+
$1.1579
20000+
$1.1282
40000+
$1.1