PDP SEO Portlet

EMC1413-A-AIA-TR

Temperature Sensor, Multi Channel, System Management Bus (SMBus), with Beta Compensation

Manufacturer:Microchip
Avnet Manufacturer Part #: EMC1413-A-AIA-TR
Secondary Manufacturer Part#: EMC1413-A-AIA-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMC1413-A-AIA-TR is a high accuracy System Management Bus (SMBus) Temperature Sensor. Resistance error correction (REC), beta compensation and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications. The EMC1412 monitors two temperature channels. It provides ±1°C accuracy for both external and internal diode temperatures. Resistance Error Correction automatically eliminates the temperature error caused by series resistance allowing greater flexibility in routing thermal diodes. Beta Compensation eliminates temperature errors caused by low, variable beta transistors common in today's fine geometry processors. The automatic beta detection feature monitors the external diode/transistor and determines the optimum sensor settings for accurate temperature measurements regardless of processor technology.

  • Programmable SMBus address
  • Support CPU diodes requiring the BJT/transistor model including advanced processors geometries
  • Automatically determines external diode type and optimal settings
  • External temperature monitor - 0.125°C Resolution
  • External temperature monitor - supports up to 2.2nF diode filter capacitor
  • ±1°C Accuracy internal temperature monitor
  • Internal temperature monitor (0.125°C resolution)
  • Programmable temperature limits for ALERT\

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.08571
10000+
$1.02703
20000+
$1.0
40000+
$0.97436
80000+
$0.95