EMC1404-1-AIZL-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2°C | ||
| 127 | ||
| 0 | ||
| 4 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| I2C, SMBus | ||
| EMC1404 Series | ||
| 0.125 | ||
| MSOP | ||
| Digital, Open Drain | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |