PDP SEO Portlet

DV330100

Low Voltage Motor Control Development Bundle

Manufacturer:Microchip
Avnet Manufacturer Part #: DV330100
Secondary Manufacturer Part#: DV330100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Low Voltage Motor Control Development Bundle provides a cost-effective method of evaluating and developing dual/single motor control power stage targeted to drive two Brushless DC (BLDC) motors or Permanent Magnet Synchronous Motors (PMSM) concurrently. The bundle comes with a dsPIC DSC Signal board, Motor Control 10-24V Driver Board and dsPIC33EP512GM710 Dual Motor Control PIM. The dsPIC (DSC) Signal Board supports both 3.3V and 5V operated devices for various applications and frequently used human interface features along with the communication ports. The Signal Board has two major connectors, a 120-pin connector and a 60-pin connector to enable connection to the plug-in boards. The Motor Control 10V–24V Driver Board (Dual/Single) along with the compatible dsPIC DSC Signal Board provides a software development platform to build and evaluate embedded motor control application software using Microchip’s high performance motor control Digital Signal Controllers (DSCs) and Microcontrollers (MCUs).

  • 120-pin power board interface connector for power application board
  • 60-pin expansion connector for adds-on boards
  • Two 30-pin connectors for signal monitoring or expansion
  • 100/105 PIM header that support MCUs and dsPIC DSCs PIM with internal or external Opamp configurations
  • Human Interfaces include reset and power buttons along with LED indicators for debugging purposes
  • 24V power input connector 10-24V Power Board:
  • Two PMSM/BLDC motor control power stages with electrical specifications: - Input DC Voltage: 10V–24V DC ±10% - Output Phase RMS Current: 10A nominal @ 25°C per phase
  • MCP8024 gate drivers with under voltage, over voltage, over current, shoot through and short circuit protection
  • Hall sensors or quadrature encoder interface in each motor control stages to enable sensor-based motor control algorithms
  • Phase voltage and reconstructed neutral feedback signals in each motor control stages to enable se

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: