PDP SEO Portlet

DV164122

PICkit Serial Analyzer, Easy to Use GUI, Supports I2C™/SMBus/SPI and USART Protocols, Low Cost

Manufacturer:Microchip
Avnet Manufacturer Part #: DV164122
Secondary Manufacturer Part#: DV164122
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DV164122 is a PICkit serial analyser. The PICkit serial analyser simplifies the chore of managing serial communication with a device under test. The Windows user interface (provided) configures the hardware and scripts communication with the target device. Scripts created within the software GUI are saved to an internal library for future use. Once created, scripts can be conveniently assigned to push buttons or simply executed directly from the library index. All communication data and events are posted to a transaction window in a readable format. The 28 pin demo board includes a PIC16F886, switch, LEDs, connector for the PICkit Serial and ample prototype area. The processor contains demonstration firmware supporting I2C communication and emulation of three I2C devices EEPROM, ADC and real time clock. The PICkit serial analyser is a low cost USB based tool used to direct communication between a PC and an external serial device.

  • Easy-to-use GUI to configure and display communications
  • I2C, SPI interface
  • Featured with USART asynchronous communications
  • Featured with USART synchronous communications
  • LIN (external hardware required to meet electrical specifications)
  • Featured with microwire communication

Technical Attributes

Find Similar Parts

Description Value
General Tools
Serial I2C|SPI|USART|USB
Demonstration Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$76.1062
4+
$75.46508
8+
$74.81731
16+
$74.1635
32+
$73.52941