PDP SEO Portlet

DV007004

Universal Programmer, PM3, Fast Programming, Large LCD Display, ICSP support, 40-pin socket

Manufacturer:Microchip
Avnet Manufacturer Part #: DV007004
Secondary Manufacturer Part#: 88H6738
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DV007004 MPLAB PM3 Universal Device Programmer is easy to use and operates with a PC or as a stand alone unit, and programs entire line of PICmicro devices as well as the latest dsPIC30F DSC devices. The MPLAB PM3 features a large and bright LCD unit (128x64 pixels) to display easy menus, programming statistics and status information. The MPLAB PM3 programmer has exceptional programming speed to allow high production throughput, especially important for large memory devices, and includes a Secure Digital/Multimedia Card slot for easy and secure data storage and transfer. The MPLAB PM3 programmer is designed with 40 programmable socket pins, allowing each socket module to be configured to support many different devices, requiring fewer socket modules to support the entire line of parts.

  • RS232 or USB interface, Integrated In Circuit Serial Programming (ICSP) interface
  • Fast programming time
  • PC host mode for full control, safe mode for secure data, standalone mode for programming without PC
  • SQTP serialization for programming unique serial numbers while in PC Host mode.
  • An alternate DOS command line interface is available for batch control
  • Supports PROMATE II socket modules via adapter
  • Field upgradable firmware allows quick new device support
  • Large easy to read display and Secure Digital (SD) and Multimedia Card (MMC)
  • Buzzer notification for noisy environments

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
USB
3.465 V
Universal Device Programmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471900000
Schedule B: 8471900000
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: