DSPIC33FJ64GP706A-I/PT
MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The dsPIC33F General Purpose Family of devices are ideal for a wide variety of 16-bit MCU embedded applications. The controllers with codec interfaces are well-suited for speech and audio processing applications. The device names, pin counts, memory sizes and peripheral availability of each family are listed below, followed by their pinout diagrams.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 MHz | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART | ||
| 53 | ||
| 64 | ||
| 125 °C | ||
| -40 °C | ||
| 64 Kb | ||
| 16 Kb | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |