DSPIC33FJ32MC302T-I/MM
MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33FJ32MC302T-I/MM
Secondary Manufacturer Part#: DSPIC33FJ32MC302T-I/MM
- RoHS 10 Compliant
- Tariff Charges
16-bit Motor Control family dsPIC33F Digital Signal Controller in low-pin count packages featuring 2 PWM generators with independent timebases and the new Peripheral Pin Select capability. Seamless migration options from and to the PIC24F, PIC24H, dsPIC30F & dsPIC33F product families for this device.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 MHz | ||
| QFN-S | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| 21 | ||
| 28 | ||
| 150 °C | ||
| -40 °C | ||
| 32 Kb | ||
| 4 Kb | ||
| 3.6, 3.9 V | ||
| 3, 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |