PDP SEO Portlet

DSPIC33FJ32MC202-H/SO

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33FJ32MC202-H/SO
Secondary Manufacturer Part#: DSPIC33FJ32MC202-H/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

16-bit Motor Control family dsPIC33F Digital Signal Controller in low-pin count packages featuring 2 PWM generators with independent timebases and the new Peripheral Pin Select capability. Seamless migration options from and to the PIC24F, PIC24H, dsPIC30F & dsPIC33F product families for this device.

Technical Attributes

Find Similar Parts

Description Value
40 MHz
SOIC
Surface Mount
I2C/SPI/UART
21
28
150 °C
-40 °C
32 Kb
2 Kb
3.6, 3.9 V
3, 3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.2.A
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:135  Mult:27  
USD $:
135+
$6.51429
270+
$6.16216
540+
$6.0
1080+
$5.84615
2160+
$5.7