DSPIC33FJ32MC101-E/SO
MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 20-Pin SOIC W Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33FJ32MC101-E/SO
Secondary Manufacturer Part#: DSPIC33FJ32MC101-E/SO
- RoHS 10 Compliant
- Tariff Charges
An ultra low cost, high performance 16-bit motor control family of digital signal controllers featuring CTMU, MCPWMs, PPS and other advanced peripherals with low pin count and small footprint options.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 MHz | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| 15 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| 32 Kb | ||
| 2 Kb | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |