PDP SEO Portlet

DSPIC33FJ32GS610-I/PF

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 100-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33FJ32GS610-I/PF
Secondary Manufacturer Part#: DSPIC33FJ32GS610-I/PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The dsPIC33FJ32GS610 families of devices contain extensive Digital Signal Processor (DSP) functionality with a high-performance 16-bit microcontroller (MCU) architecture.

  • Up to 40 MIPS operation (at 3.0-3.6V): - Industrial temperature range (-40°C to +85°C) - Extended temperature range (-40°C to +125°C) High-Performance DSC CPU:
  • Modified Harvard architecture
  • C compiler optimized instruction set
  • 16-bit wide data path
  • 24-bit wide instructions
  • Linear program memory addressing up to 4M instruction words
  • Linear data memory addressing up to 64 Kbytes
  • 83 base instructions: mostly 1 word/1 cycle
  • Two 40-bit accumulators with rounding and saturation options
  • Flexible and powerful addressing modes: - Indirect - Modulo - Bit-Reversed
  • Software stack
  • 16 x 16 fractional/integer multiply operations
  • 32/16 and 16/16 divide operations
  • Single-cycle multiply and accumulate: - Accumulator write back for DSP operations - Dual data fetch
  • Up to ±16-bit shifts for up to 40-bit data Direct Memory Access (DMA):
  • 4-channel hardware DMA
  • 1 Kbyte d

Technical Attributes

Find Similar Parts

Description Value
TQFP
Surface Mount
I2C/SPI/UART
58
100
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$8.92857
180+
$8.44595
360+
$8.22368
720+
$8.01282
1440+
$7.8125