PDP SEO Portlet

DSPIC33FJ32GP102-I/SP

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SPDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33FJ32GP102-I/SP
Secondary Manufacturer Part#: DSPIC33FJ32GP102-I/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

An ultra low cost, high performance 16-bit family of digital signal controllers featuring CTMU, PPS, ADC and other advanced peripherals with low pin count and small footprint options.

  • CPU:Up to 16 MIPS operation (3.0 - 3.6V)Modified Harvard architecture16-bit-wide data path24-bit-wide instructions16 x 16 integer multiply operations32/16 and 16/16 integer divide operationTwo 40-bit accumulators with rounding and saturationoptionsAdditional flexible and powerful addressingmodes:- Modulo- Bit-reversedSingle-cycle multiply and accumulate:- Accumulator write back for DSP operations- Dual data fetchShifts for up to 40-bit data16 x 16 fractional multiply/divide operationsOn-Chip Flash and SRAM:Flash program memory (32 Kbytes)Data SRAM (2 Kbytes)Security for program FlashAnalog Peripherals:10-bit, 1.1 Msps Analog-to-Digital Converter (ADC):- Two and four simultaneous samples- Up to 8 input channels with auto-scanningThree Analog Comparators with programmable input/output configuration- Up to four inputs per ComparatorCharge Time Measurement Unit (CTMU):- Supports capacitive touch sensing for touchscreens and capacitive switches (mTouch™)Timers/Capture/Compare/PWM:Time

  • Technical Attributes

    Find Similar Parts

    Description Value
    SPDIP
    Through Hole
    I2C/SPI/UART
    21
    28
    85 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 42 Weeks
    Price for: Each
    Quantity:
    Min:195  Mult:15  
    USD $:
    195+
    $3.81429
    225+
    $3.60811
    420+
    $3.51316
    975+
    $3.42308
    1950+
    $3.3375