PDP SEO Portlet

DSPIC33FJ256MC710A-E/PF

Digital Signal Controller, dsPIC33F Series, 40 MHz, 256 KB, 85 I/O's, ECAN, I2C, SPI, UART

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33FJ256MC710A-E/PF
Secondary Manufacturer Part#: DSPIC33FJ256MC710A-E/PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Program Flash Memory (Kbytes): 256
  • RAM (Bytes): 16
  • Number of pins: 100
  • Up to 40MIPS operation (at 3.0-3.6V)
  • Industrial temperature range (-40°C to +85°C)
  • Extended temperature range (-40°C to +125°C)
  • High temperature range (-40°C to +150°C)
  • Modified Harvard architecture
  • C compiler optimized instruction set
  • 16-bit wide data path
  • 24-bit wide instructions
  • Linear program memory addressing up to 4M instruction words
  • Linear data memory addressing up to 64 Kbytes
  • 83 base instructions: mostly 1 word/1 cycle
  • Sixteen 16-bit General Purpose Registers
  • Two 40-bit accumulators:
    • With rounding and saturation options
  • Flexible and powerful addressing modes:
    • Indirect, Modulo and Bit-Reversed
  • Software stack
  • 16 x 16 fractional/integer multiply operations
  • 32/16 and 16/16 divide operations
  • Single-cycle multip

Technical Attributes

Find Similar Parts

Description Value
40 MHz
TQFP
Surface Mount
CAN/I2C/SPI/UART
85
100
150 °C
-40 °C
256 Kb
30 Kb
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$12.37143
180+
$11.7027
360+
$11.39474
720+
$11.10256
1440+
$10.825