DSPIC33FJ256GP510-I/PT
MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
dsPIC33F General Purpose Digital Signal Controller (DSC) with seamless migration options to PIC24 MCUs and dsPIC30F DSCs in similar packages.
- Up to 40 MIPS operation (at 3.0-3.6V)
- Industrial temperature range (-40°C to +85°C)
- High-Performance DSC CPU:
- Modified Harvard architecture
- C compiler optimized instruction set
- 16-bit wide data path
- 24-bit wide instructions
- Linear program memory addressing up to 4M instruction words
- Linear data memory addressing up to 64 Kbytes
- 83 base instructions: mostly 1 word/1 cycle
- Sixteen 16-bit General Purpose Registers
- Two 40-bit accumulators: - With rounding and saturation options
- Flexible and powerful addressing modes: - Indirect, Modulo and Bit-Reversed
- Software stack
- 16 x 16 fractional/integer multiply operations
- 32/16 and 16/16 divide operations
- Single-cycle multiply and accumulate: - Accumulator write back for DSP operations - Dual data fetch
- Up to ±16-bit shifts for up to 40-bit data
- 8-channel hardware DMA:
- 2 Kbytes dual ported DMA buffer area (DMA RAM) to store data transferre
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART | ||
| 85 | ||
| 100 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |