PDP SEO Portlet

DSPIC33FJ256GP506A-I/PT

MCU 16-Bit DSPIC33 dsPIC RISC 256KB Flash 3V to 3.6V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33FJ256GP506A-I/PT
Secondary Manufacturer Part#: DSPIC33FJ256GP506A-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The dsPIC33F General Purpose Family of devices are ideal for a wide variety of 16-bit MCU embedded applications. The controllers with codec interfaces are well-suited for speech and audio processing applications. The device names, pin counts, memory sizes and peripheral availability of each family are listed below, followed by their pinout diagrams.

Technical Attributes

Find Similar Parts

Description Value
40 MHz
TQFP
Surface Mount
CAN/I2C/SPI/UART
53
64
125 °C
-40 °C
256 Kb
16 Kb
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$7.88571
320+
$7.45946
640+
$7.26316
1280+
$7.07692
2560+
$6.9