DSPIC33FJ16GS502T-I/SO
MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 28-Pin SOIC W T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33FJ16GS502T-I/SO
Secondary Manufacturer Part#: DSPIC33FJ16GS502T-I/SO
- RoHS 10 Compliant
- Tariff Charges
- Program Flash Memory (Kbytes): 16
- RAM (Bytes): 2K
- Number of pins: 28
- Up to 40 MIPS Operation (at 3.0-3.6V)
- 16 x 16 Fractional/Integer Hardware Multiply, Single Cycle Execution
- Single-Cycle Multiply and Accumulate
- 32-bit by 16-bit Hardware Divider
- C Compiler Optimized Instruction Set
- Internal oscillator and Phase-Locked Loop (PLL) with 120 MHz VCO
- On-chip LDO Voltage Regulator
- JTAG Boundary Scan and Flash Memory Program Support
- Fail-Safe Clock Monitor - allows safe shutdown if clock fails
- Watchdog Timer with separate RC oscillator
- Two pairs of PWM outputs
- Dead Time for Rising and Falling Edges
- Duty Cycle Resolution of 1.04 ns for Dead-Time, Phase Shift, and Frequency
- Supported PWM modes: Standard Edge-Aligned, True Independent Output, Complementary, Centre-Aligned, Push-Pull, Multi-Phase, Variable Phase, Fixed Off-Time, Current Reset, and Current-Limit<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 MHz | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| 21 | ||
| 28 | ||
| 150 °C | ||
| -40 °C | ||
| 16 Kb | ||
| 2 Kb | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |