PDP SEO Portlet

DSPIC33FJ16GS502-E/SO

MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 28-Pin SOIC W

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33FJ16GS502-E/SO
Secondary Manufacturer Part#: DSPIC33FJ16GS502-E/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

dsPIC33FJXXGSXXX SMPS & Digital Power Conversion 16-bit Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications such as: • AC to DC Converters • DC to DC Converters • Power Factor Correction (PFC) • Uninterruptible power supply (UPS) • Inverters • Embedded Power-Supply Controllers • Circuit Breakers, Arc Fault Detection

  • Code-efficient (C and assembly) architecture
  • Clock management: FSCM, WDT, fast wake-up and start-up, ±2.0% internal oscillator
  • Power management: low-power management modes (sleep, idle, doze)
  • High-speed PWM: flexible trigger configurations for ADC conversions
  • Advanced analogue features: ADC module
  • Supports timers/output compare/input capture and communication interfaces
  • Debugger development support: in-circuit and in-application programming
  • Trace and run-time watch
  • IEEE 1149.2 compatible (JTAG) boundary scan

Technical Attributes

Find Similar Parts

Description Value
40 MHz
SOIC
Surface Mount
I2C/SPI/UART
21
28
150 °C
-40 °C
16 Kb
2 Kb
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:135  Mult:27  
USD $:
135+
$6.28571
189+
$5.94595
324+
$5.78947
675+
$5.64103
1350+
$5.5