DSPIC33FJ16GS502-E/MM
Digital Signal Controller, DSPIC33F Series, 40 MIPS, 16 KB, 21 I/O's, 3 V to 3.6 V, QFN-S-EP, 28 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33FJ16GS502-E/MM
Secondary Manufacturer Part#: DSPIC33FJ16GS502-E/MM
- RoHS 10 Compliant
- Tariff Charges
DSPIC33FJ16GS502-E/MM is a 16-bit digital signal controller. This device offers features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications such as AC to DC converters, DC to DC converte
- 28-pins, 16Kbytes program flash memory, 2Kbytes RAM, 16 remappable pins
- 16-bit timer (3), input capture (2), output capture (2), UART, SPI
- PWM (4x2), analog comparator (4), external interrupts (3), DAC output, I°C™, SARs (2)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 MHz | ||
| QFN-S | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| 21 | ||
| 28 | ||
| 150 °C | ||
| -40 °C | ||
| 16 Kb | ||
| 2 Kb | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |