PDP SEO Portlet

DSPIC33FJ16GS404-50I/ML

16 BIT MCU/DSP 50MIPS 16 KB FLASH SMPS

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33FJ16GS404-50I/ML
Secondary Manufacturer Part#: DSPIC33FJ16GS404-50I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

dsPIC33FJXXGSXXX SMPS & Digital Power Conversion 16-bit Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications such as: • AC to DC Converters • DC to DC Converters • Power Factor Correction (PFC) • Uninterruptible power supply (UPS) • Inverters • Embedded Power-Supply Controllers • Circuit Breakers, Arc Fault Detection

Operating ConditionsdsPIC33F DSC CoreHigh-Speed PWMAdvanced Analog FeaturesTimers/Output Compare/Input CaptureCommunication Interfaces

  •     3.0V to 3.6V, -40ºC to +150ºC, DC to 20 MIPS    3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPS    3.0V to 3.6V, -40ºC to +85ºC, DC to 50 MIPS    Code-efficient (C and Assembly) architecture    Two 40-bit wide accumulators    Single-cycle (MAC/MPY) with dual data fetch    Single-cycle mixed-sign MUL plus hardware divide    32-bit multiply support    Up to four PWM pairs with independent timing    Dead time for rising and falling edges    1.04 ns PWM resolution    PWM support for:            DC/DC, AC/DC, Inverters, PFC, and Lighting   

  • Technical Attributes

    Find Similar Parts

    Description Value
    40 MHz
    QFN
    35
    44
    150 °C
    -40 °C
    16 Kb
    2 Kb
    3.6 V
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 42 Weeks
    Price for: Each
    Quantity:
    Min:135  Mult:45  
    USD $:
    135+
    $5.64286
    270+
    $5.33784
    540+
    $5.19737
    1080+
    $5.0641
    2160+
    $4.9375