PDP SEO Portlet

DSPIC33FJ16GP102-I/SP

MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 28-Pin SPDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33FJ16GP102-I/SP
Secondary Manufacturer Part#: DSPIC33FJ16GP102-I/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

An ultra low cost, high performance 16-bit family of digital signal controllers featuring CTMU, PPS, ADC and other advanced peripherals with low pin count and small footprint options.

CPU:On-Chip Flash and SRAM:Analog Peripherals:Timers/Capture/Compare/PWM:Communication Modules:System Management:Power Management:Packaging:

  •     Up to 16 MIPS operation (3.0    3.6V)    Modified Harvard architecture    16-bit-wide data path    24-bit-wide instructions    16 x 16 integer multiply operations    32/16 and 16/16 integer divide operation    Two 40-bit accumulators with rounding and saturation options    Additional flexible and powerful addressing modes:            Modulo        Bit-reversed            Single-cycle multiply and accumulate:            Accumulator write back for DS

  • Technical Attributes

    Find Similar Parts

    Description Value
    32 MHz
    SPDIP
    Through Hole
    I2C/SPI/UART
    21
    28
    125 °C
    -40 °C
    16 Kb
    1 Kb
    3.6 V
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 28 Weeks
    Price for: Each
    Quantity:
    Min:210  Mult:15  
    USD $:
    210+
    $3.65714
    420+
    $3.45946
    840+
    $3.36842
    1680+
    $3.28205
    3360+
    $3.2