PDP SEO Portlet

DSPIC33FJ16GP101T-I/SS

MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 20-Pin SSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33FJ16GP101T-I/SS
Secondary Manufacturer Part#: DSPIC33FJ16GP101T-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Program Flash Memory (Kbytes): 16
  • RAM (Bytes): 1
  • Number of pins: 18 / 20
  • Up to 16 MIPS operation (3.0-3.6V)
  • Modified Harvard architecture
  • 16-bit-wide data path
  • 24-bit-wide instructions
  • 16 x 16 integer multiply operations
  • 32/16 and 16/16 integer divide operation
  • Two 40-bit accumulators with rounding and saturation options
  • Additional flexible and powerful addressing modes:
    • Modulo
    • Bit-reversed
  • Single-cycle multiply and accumulate:
  • Accumulator write back for DSP operations
  • Dual data fetch
  • Shifts for up to 40-bit data
  • 16 x 16 fractional multiply/divide operations
  • Flash program memory (16 Kbytes)
  • Data SRAM (1 Kbyte)
  • Security for program Flash
  • 10-bit, 1.1 Msps Analog-to-Digital Converter (ADC):
  • Two and four simultaneous samples
  • Up to six input channels with auto-scanning
  • Three Analog Com

Technical Attributes

Find Similar Parts

Description Value
SSOP
Surface Mount
I2C/SPI/UART
13
20
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$3.01429
3200+
$2.85135
6400+
$2.77632
9600+
$2.70513
12800+
$2.6375