DSPIC33FJ12MC201-I/SS
MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 20-Pin SSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33FJ12MC201-I/SS
Secondary Manufacturer Part#: DSPIC33FJ12MC201-I/SS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 MHz | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| 15 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| 12 Kb | ||
| 1 Kb | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |