PDP SEO Portlet

DSPIC33FJ12GP201-I/P

MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 18-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33FJ12GP201-I/P
Secondary Manufacturer Part#: DSPIC33FJ12GP201-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

dsPIC33F General Purpose Digital Signal Controller (DSC) with seamless migration options to PIC24F, PIC24H MCUs and dsPIC30F DSCs in similar packages.

  • Operating Range:DC – 40 MIPS (40 MIPS @ 3.0-3.6V, -40°C to +85°C)Industrial temperature range (-40°C to +85°C)Extended temperature range (-40°C to +125°C)High-Performance DSC CPU:Modified Harvard architectureC compiler optimized instruction set16-bit wide data path24-bit wide instructionsLinear program memory addressing up to 4M instruction wordsLinear data memory addressing up to 64 Kbytes83 base instructions, mostly 1 word/1 cycleSixteen 16-bit General Purpose RegistersTwo 40-bit accumulators with rounding and saturation optionsFlexible and powerful addressing modes:- Indirect- Modulo- Bit-ReversedSoftware stack16 x 16 fractional/integer multiply operations32/16 and 16/16 divide operationsSingle-cycle multiply and accumulate:- Accumulator write back for DSP operations- Dual data fetchUp to ±16-bit shifts for up to 40-bit data Interrupt Controller:5-cycle latency118 interrupt vectorsUp to 21 available interrupt sourcesUp to 3 external interrupts7 programmable priority lev

  • Technical Attributes

    Find Similar Parts

    Description Value
    40 MHz
    PDIP
    Through Hole
    I2C/SPI/UART
    13
    18
    125 °C
    -40 °C
    12 Kb
    1 Kb
    3.6, 3.9 V
    3, 3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 35 Weeks
    Price for: Each
    Quantity:
    Min:175  Mult:25  
    USD $:
    175+
    $4.22857
    350+
    $4.0
    700+
    $3.89474
    1400+
    $3.79487
    2800+
    $3.7