DSPIC33FJ128GP804-I/PT
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tube
- RoHS 10 Compliant
- Tariff Charges
The DSPIC33FJ128GP804-I/PT is a 16-bit Digital Signal Controller with advanced analogue. The CPU module has a 16-bit (data) modified Harvard architecture with an enhanced instruction set, including significant support for DSP. The CPU has a 24-bit instruction word with a variable length opcode field. The Program Counter (PC) is 23-bit wide and addresses up to 4M x 24-bit of user program memory space. The actual amount of program memory implemented varies by device. A single-cycle instruction prefetch mechanism is used to help maintain throughput and provides predictable execution. All instructions execute in a single cycle, with the exception of instructions that change the program flow, the double-word move (MOV.D) instruction and the table instructions. Overhead-free program loop constructs are supported using the DO and REPEAT instructions, both of which are interruptible at any time.
- C compiler optimized instruction set
- Linear program memory addressing up to 4M instruction words
- Linear data memory addressing up to 64kb
- 83 base instructions, mostly 1 word/1 cycle
- Two 40-bit Accumulators with rounding and saturation options
- On-chip flash program memory
- Data SRAM
- Boot, secure and general security for program flash
- 8-channel hardware DMA
- Timer/counters, up to five 16-bit timers can pair up to make two 32-bit timers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 MHz | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART | ||
| 35 | ||
| 44 | ||
| 150 °C | ||
| -40 °C | ||
| 128 Kb | ||
| 16 Kb | ||
| 3.6, 3.9 V | ||
| 3, 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |