DSPIC33FJ128GP306-I/PT
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33FJ128GP306-I/PT
Secondary Manufacturer Part#: DSPIC33FJ128GP306-I/PT
- RoHS 10 Compliant
- Tariff Charges
The dsPIC33F General Purpose Family of devices are ideal for a wide variety of 16-bit MCU embedded applications. The controllers with codec interfaces are well-suited for speech and audio processing applications. The device names, pin counts, memory sizes and peripheral availability of each family are listed below, followed by their pinout diagrams.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 MHz | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| 53 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| 128 Kb | ||
| 16 Kb | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |