PDP SEO Portlet

DSPIC33FJ128GP202-I/SP

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube

Manufacturer:Microchip
Product Category: ICs, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33FJ128GP202-I/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Up to 40 MIPS operation (at 3.0-3.6V)
  • 3.0V to 3.6V, -40ºC to +150ºC, DC to 20 MIPS
  • Single-cycle multiply and accumulate (MAC) with accumulator write back and dual data fetch
  • On-chip 2.5V voltage regulator
  • 10-bit, 11 Msps or 12-bit, 500 Ksps conversion
  • Two and four simultaneous samples (10-bit ADC)

Technical Attributes

Find Similar Parts

Description Value
null
28 Pins
8 KB
40 MHz
21 I/O's
-40 °C
3 V
3.6 V
Through Hole
null
128 KB
null
SPDIP
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:105  Mult:15  
Need More?
USD $:
$ 7.04286
105+
$7.04286
210+
$6.66216
420+
$6.48684
840+
$6.32051
1680+
$6.1625
SubTotal:
$739.50