DSPIC33FJ06GS202A-I/SS
MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 28-Pin SSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33FJ06GS202A-I/SS
Secondary Manufacturer Part#: DSPIC33FJ06GS202A-I/SS
- RoHS 10 Compliant
- Tariff Charges
dsPIC33FJXXGSXXX SMPS & Digital Power Conversion 16-bit Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications such as: • AC to DC Converters • DC to DC Converters • Power Factor Correction (PFC) • Uninterruptible power supply (UPS) • Inverters • Embedded Power-Supply Controllers • Circuit Breakers, Arc Fault Detection • Digital Lighting
CPUSystemHigh-Speed PWM Module FeaturesHigh-Speed Analog ComparatorHigh-Speed ADCPeripherals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 MHz | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| 21 | ||
| 28 | ||
| 125 °C | ||
| -40 °C | ||
| 6 Kb | ||
| 1 Kb | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |