PDP SEO Portlet

DSPIC33FJ06GS202-I/SO

MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 28-Pin SOIC W

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33FJ06GS202-I/SO
Secondary Manufacturer Part#: DSPIC33FJ06GS202-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

dsPIC33FJXXGSXXX SMPS & Digital Power Conversion 16-bit Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications such as: • AC to DC Converters • DC to DC Converters • Power Factor Correction (PFC) • Uninterruptible power supply (UPS) • Inverters • Embedded Power-Supply Controllers • Circuit Breakers, Arc Fault Detection

CPUSystemPower Managed ModesHigh-Speed PWM Module FeaturesHigh-Speed Analog ComparatorHigh-Speed 10-Bit ADCPeripherals

  •     Up to 40 MIPS Operation (at 3.0-3.6V)    16 x 16 Fractional/Integer Hardware Multiply, Single Cycle Execution    Single-Cycle Multiply and Accumulate    32-bit by 16-bit Hardware Divider    C Compiler Optimized Instruction Set    Internal oscillator and Phase-Locked Loop (PLL) with 120 MHz VCO    On-chip LDO Voltage Regulator    JTAG Boundary Scan and Flash Memory Program Support    Fail-Safe Clock Monitor – allows safe shutdown if clock fails    Watchdog Timer with separate RC oscillator    Run, Idle and Sleep modes    Multiple, Switchable Clock Modes for Optimum Performance and Power Management    Up to

  • Technical Attributes

    Find Similar Parts

    Description Value
    80 MHz
    SOIC
    Surface Mount
    I2C/SPI/UART
    21
    28
    125 °C
    -40 °C
    6 Kb
    1 Kb
    3.6 V
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 28 Weeks
    Price for: Each
    Quantity:
    Min:162  Mult:27  
    USD $:
    162+
    $4.47143
    324+
    $4.22973
    648+
    $4.11842
    1296+
    $4.01282
    2592+
    $3.9125