PDP SEO Portlet

DSPIC33FJ06GS102A-I/SO

MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33FJ06GS102A-I/SO
Secondary Manufacturer Part#: DSPIC33FJ06GS102A-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

dsPIC33FJXXGSXXX SMPS & Digital Power Conversion 16-bit Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications such as: • AC to DC Converters • DC to DC Converters • Power Factor Correction (PFC) • Uninterruptible power supply (UPS) • Inverters • Embedded Power-Supply Controllers • Circuit Breakers, Arc Fault Detection • Digital Lighting

CPUSystemHigh-Speed PWM Module FeaturesHigh-Speed ADCPeripherals

  •     Up to 40 MIPS Operation (at 3.0-3.6V)    16 x 16 Fractional/Integer Hardware Multiply, Single Cycle Execution    Single-Cycle Multiply and Accumulate    32-bit by 16-bit Hardware Divider    C Compiler Optimized Instruction Set    Internal oscillator and Phase-Locked Loop (PLL) with 120 MHz VCO    On-chip LDO Voltage Regulator    JTAG Boundary Scan and Flash Memory Program Support    Fail-Safe Clock Monitor – allows safe shutdown if clock fails    Watchdog Timer with separate RC oscillator    Two pairs of PWM outputs    Dead Time for Rising and Falling Edges    Duty Cycle Resolution of 1.04 ns for Dead-Time, Phase Shift, and Frequency    S

  • Technical Attributes

    Find Similar Parts

    Description Value
    40 MHz
    SOIC
    Surface Mount
    I2C/SPI/UART
    21
    28
    125 °C
    -40 °C
    6 Kb
    256 Bits
    3.6 V
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 28 Weeks
    Price for: Each
    Quantity:
    Min:216  Mult:27  
    USD $:
    216+
    $3.71429
    432+
    $3.51351
    864+
    $3.42105
    1728+
    $3.33333
    3456+
    $3.25