DSPIC33EV256GM104-E/P8
MCU 16-Bit DSPIC33E dsPIC RISC 256KB Flash 4.5V to 5.5V 48-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33EV256GM104-E/P8
Secondary Manufacturer Part#: DSPIC33EV256GM104-E/P8
- RoHS 10 Compliant
- Tariff Charges
16bit, 5V digital signal controller with PWM, SENT, Op-amps and advanced analogue features.
- Code-efficient (C and assembly) architecture
- Clock management: FSCM, WDT, DMT, fast wake-up and start-up
- Power management: low-power management modes (Sleep, Idle, Doze)
- Advanced analogue features: ADC module, flexible and independent ADC trigger sources
- Supports timers/output compare/input capture and communication interfaces
- Direct Memory Access (DMA)
- Class B fault handling support
- Debugger development support: trace and run-time watch
- In-circuit and in-application programming
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 MHz | ||
| TQFP | ||
| Surface Mount | ||
| CAN|Serial I2C|SPI|U | ||
| 35 | ||
| 48 | ||
| 150 °C | ||
| -40 °C | ||
| 256 Kb | ||
| 16 Kb | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |