DSPIC33EV256GM002-I/SS
MCU 16-Bit DSPIC33 dsPIC RISC 256KB Flash 4.5V to 5.5V 28-Pin SSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33EV256GM002-I/SS
Secondary Manufacturer Part#: DSPIC33EV256GM002-I/SS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 MHz | ||
| SSOP | ||
| Surface Mount | ||
| Serial I2C|SPI|UART | ||
| 21 | ||
| 28 | ||
| 150 °C | ||
| -40 °C | ||
| 256 Kb | ||
| 16 Kb | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |