PDP SEO Portlet

DSPIC33EV256GM002-E/SS

16 BIT 5V DSC 256KB ECC FLASH 16KB RAM 60 MHZ 6 MC PWM 3 OP AMPS CTMU SENT

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33EV256GM002-E/SS
Secondary Manufacturer Part#: DSPIC33EV256GM002-E/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

16bit, 5V digital signal controller with PWM, SENT, Op-amps and advanced analogue features.

  • Code-efficient (C and assembly) architecture
  • Clock management: FSCM, WDT, DMT, fast wake-up and start-up
  • Power management: low-power management modes (Sleep, Idle, Doze)
  • Advanced analogue features: ADC module, flexible and independent ADC trigger sources
  • Supports timers/output compare/input capture and communication interfaces
  • Direct Memory Access (DMA)
  • Class B fault handling support
  • Debugger development support: trace and run-time watch
  • In-circuit and in-application programming

Technical Attributes

Find Similar Parts

Description Value
70 MHz
SSOP
21
28
150 °C
-40 °C
256 Kb
16 Kb
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:188  Mult:47  
USD $:
188+
$4.88571
376+
$4.62162
752+
$4.5
1504+
$4.38462
3008+
$4.275