DSPIC33EV128GM004T-I/P8
MCU 16-Bit DSPIC33E dsPIC RISC 128KB Flash 4.5V to 5.5V 48-Pin TQFP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33EV128GM004T-I/P8
Secondary Manufacturer Part#: DSPIC33EV128GM004T-I/P8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 MHz | ||
| TQFP | ||
| Surface Mount | ||
| Serial I2C|SPI|UART | ||
| 35 | ||
| 48 | ||
| 150 °C | ||
| -40 °C | ||
| 128 Kb | ||
| 8 Kb | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |