DSPIC33EP64MC502-I/MM
MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube
- RoHS 10 Compliant
- Tariff Charges
Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are also ideal for high-performance general purpose applications
Operating ConditionsdsPIC33E DSC CoreHigh-Speed PWMAdvanced Analog FeaturesTimers/Output Compare/Input CaptureCommunication InterfacesDirect Memory Access (DMA)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 MHz | ||
| QFN-S | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART | ||
| 21 | ||
| 28 | ||
| 150 °C | ||
| -40 °C | ||
| 64 Kb | ||
| 8 Kb | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |