PDP SEO Portlet

DSPIC33EP64MC204T-I/ML

MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 44-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33EP64MC204T-I/ML
Secondary Manufacturer Part#: DSPIC33EP64MC204T-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Page Erase Size (Instructions): 1024
  • Program Flash Memory (Kbytes): 64
  • RAM (Kbytes): 8
  • Operating Conditions
    • 3.0V to 3.6V, -40°C to +85°C, DC to 70 MIPS
    • 3.0V to 3.6V, -40°C to +125°C, DC to 60 MIPS
  • Core: 16-Bit dsPIC33E/PIC24E CPU
    • Code Efficient (C and Assembly) Architecture
    • Two 40-Bit Wide Accumulators
    • Single-Cycle (MAC/MPY) with Dual Data Fetch
    • Single-Cycle Mixed-Sign MUL plus Hardware Divide
    • 32-bit multiply support
  • Clock Management
    • 1.0% Internal Oscillator
    • Programmable PLLs and Oscillator Clock Sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog Timer (WDT)
    • Fast Wake-up and Start-up
  • Power Management
    • Low-Power Management modes (Sleep, Idle, Doze)
    • Integrated Power-on Reset and Brown-out Reset
    • 0.6 mA/MHz Dynamic Current (typical)
    • 30 µA IPD Current (typical)

Technical Attributes

Find Similar Parts

Description Value
QFN EP
Surface Mount
I2C/SPI/UART
35
44
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$3.72857
3200+
$3.52703
6400+
$3.43421
12800+
$3.34615
25600+
$3.2625