PDP SEO Portlet

DSPIC33EP512MU814-I/PH

Digital Signal Controller, dsPIC33E Series, 60 MHz, 536 KB, 122 I/O's, I2C, SPI, UART, USB, 3.6 V

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33EP512MU814-I/PH
Secondary Manufacturer Part#: DSPIC33EP512MU814-I/PH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are also ideal for high-performance general purpose applications.

  • Operating Conditions    3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS    3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPSCore: 16-bit dsPIC33E    Modified Harvard Architecture    C Compiler Optimized Instruction Set    16-bit Wide Data Path    24-bit Wide Instructions    16x16 Integer Multiply Operations    32/16 and 16/16 Integer Divide Operations    11 Additional Instructions    Two 40-bit Accumulators with Rounding and Saturation Options    Flexible and Powerful Addressing modes    Single-Cycle Multiply and Accumulate    Single-Cycle shifts for up to 40-bit Data    16x16 Fractional Multiply/Divide OperationsMotor Control PWM    Two master t

  • Technical Attributes

    Find Similar Parts

    Description Value
    70 MHz
    TQFP
    Surface Mount
    CAN/I2C/SPI/UART/USB
    122
    144
    125 °C
    -40 °C
    512 Kb
    52 Kb
    3.6 V
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 119 Weeks
    Price for: Each
    Quantity:
    Min:90  Mult:90  
    USD $:
    90+
    $12.71429
    180+
    $12.02703
    360+
    $11.71053
    720+
    $11.41026
    1440+
    $11.125