PDP SEO Portlet

DSPIC33EP512MU810-I/PT

Digital Signal Controller, dsPIC33E Series, 536 KB, 83 I/O's, I2C, SPI, UART, USB, 1.8 V

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33EP512MU810-I/PT
Secondary Manufacturer Part#: DSPIC33EP512MU810-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DSPIC33EP512MU810-I/PT is a 16-bit Digital Signal Controller features a 70MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. This DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. This device is also ideal for high-performance general purpose applications.

  • 16-bit dsPIC33E core
  • Modified Harvard architecture
  • C compiler optimized instruction set
  • 16-bit Wide data path
  • 24-bit wide instructions
  • 16 x 16 Integer multiply operations
  • 32/16 and 16/16 Integer divide operations
  • 11 Additional instructions
  • Two 40-bit Accumulators with rounding and saturation options
  • Flexible and powerful addressing modes

Technical Attributes

Find Similar Parts

Description Value
70 MHz
TQFP
Surface Mount
CAN/I2C/SPI/UART/USB
83
100
125 °C
-40 °C
512 Kb
52 Kb
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.55714
2+
$10.93243
4+
$10.64474
8+
$10.3718
16+
$10.1125